Easter Opening Hours and Delivery Dates here

Rean AV XLR XLR connector 619079

Rean Brand: Rean
The components are high-quality 5-pin XLR connector plugs manufactured by Rean.
Description Image Product Buy Pricing (Ex VAT) Connector Body Material Connector Type No. of Contacts Orientation Mounting Style Cable Ø (max.) Cable Ø range Cable Ø up to Connector cross section Mating cycles Termination Type
Rean RC5M XLR Connector Plug Straight 5 Pins 1pc
Rean RC5M XLR Connector Plug Straight 5 Pins 1pc
Extended range
Order code: 06-3848
MPN: RC5M

Available to back orderBack order, lead time 8 days
2+ £2.22
10+ £2.01
25+ £1.95
50+ £1.90
Price per unit Ex VAT
Plug 5 In-Line Cable Mount 7mm 4 - 7 mm 4mm 1.5mm² 1000 Soldering Plug, straight
Rean RC5M-B XLR Connector Plug 5 Pins 1pc Straight Design
Rean RC5M-B XLR Connector Plug 5 Pins 1pc Straight Design
Extended range
Order code: 06-3849
MPN: RC5M-B

Available to back orderBack order, lead time 8 days
2+ £2.69
200+ £2.53
500+ £2.50
1000+ £2.48
Price per unit Ex VAT
Metal Plug 5 In-Line Cable Mount 7mm 4 - 7 mm 4mm 1.5mm² 1000 Soldering Plug, straight
Rean RC5M-BAG XLR Connector 5-Pin Straight Plug 1pc
Rean RC5M-BAG XLR Connector 5-Pin Straight Plug 1pc
Standard range
Order code: 06-3850
MPN: RC5M-BAG

37 in stock, despatched in 4 working days
2+ £2.75
200+ £2.49
500+ £2.26
1000+ £2.25
Price per unit Ex VAT
Metal Plug 5 In-Line Cable Mount 7mm 4 - 7 mm 4mm 1.5mm² 1000 Soldering Plug, straight


Trustpilot