Easter Opening Hours and Delivery Dates here

Rean RC5M-B XLR Connector Plug 5 Pins 1pc Straight Design

Order Code:

06-3849

Brand: Rean MPN: RC5M-B EAN-13: 7613187015113
Qty Unit Price (Ex VAT)
2+ £2.69
200+ £2.53
500+ £2.50
1000+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

The Rean AV RC5M-B XLR connector is a straight plug with 5 pins, ideal for professional audio connections. Manufactured by Rean AV, it is known for its reliable performance and durability. Typical applications include use in audio equipment, microphones, and sound systems.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7 mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Termination Soldering
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot