Easter Opening Hours and Delivery Dates here

Rean RC5M-BAG XLR Connector 5-Pin Straight Plug 1pc

Order Code:

06-3850

Brand: Rean MPN: RC5M-BAG EAN-13: 7613187015106
Qty Unit Price (Ex VAT)
2+ £2.75
200+ £2.49
500+ £2.26
1000+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
37 in stock, despatched in 4 working days

The Rean AV RC5M-BAG XLR connector by Rean AV features five pins and a straight plug design. It is ideal for audio applications requiring secure and reliable connections. Typically used in professional sound equipment setups.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7 mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Termination Soldering
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot