Rean AV XLR XLR connector 619078

Rean Brand: Rean
The Rean connectors are a group of right angle XLR audio connectors featuring 5 pins, suitable for professional audio applications.
Description Image Product Buy Pricing (Ex VAT) Connector Type No. of Contacts Orientation Mounting Style Cable Ø (max.) Cable Ø range Cable Ø up to Connector Body Material Connector cross section Mating cycles Termination Type
Rean RC5FR-B XLR Connector 5-Pin Right Angle Audio Connector
Rean RC5FR-B XLR Connector 5-Pin Right Angle Audio Connector
Standard range
Order code: 06-3846
MPN: RC5FR-B

10 in stock, despatched in 4 working days
1+ £7.37
10+ £6.74
25+ £6.50
Price per unit Ex VAT
Connector, right angle 5 Right Angle Cable Mount 7mm 4 - 7 mm 4mm Metal 1.5mm² 1000 Soldering Connector, right angle
Rean RC5FR-BAG XLR Connector Right Angle 5-Pin 1pc
Rean RC5FR-BAG XLR Connector Right Angle 5-Pin 1pc
Standard range
Order code: 06-3847
MPN: RC5FR-BAG

12 in stock, despatched in 4 working days
1+ £7.81
100+ £6.87
250+ £6.56
500+ £6.39
Price per unit Ex VAT
Connector, right angle 5 Right Angle Cable Mount 7mm 4 - 7 mm 4mm Metal 1.5mm² 1000 Soldering Connector, right angle


Trustpilot