Rean RC5FR-B XLR Connector 5-Pin Right Angle Audio Connector

MPN
RC5FR-B
Brand
Rean
EAN-13
7613187015144
Order Code
06-3846
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.39 £9.29
10+ £8.57 £8.48
25+ £8.28 £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Rean AV RC5FR-B XLR connector is a right angle connector with five pins. This connector is typically used in audio and video applications for secure and reliable connections. Rean AV's RC5FR-B is known for its robust design and quality construction.
Connector Type Connector, right angle
No. of Contacts 5
Orientation Right Angle
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Number of pins 5
Termination Soldering
Type Connector, right angle

Reviews

Be the first to submit a review

Trustpilot