Rean RC5FR-BAG XLR Connector Right Angle 5-Pin 1pc

MPN
RC5FR-BAG
Brand
Rean
EAN-13
7613187015137
Order Code
06-3847
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.77
100+ £6.77
250+ £6.68
500+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Rean AV RC5FR-BAG XLR connector is a right angle component with five pins. This durable connector is designed for professional audio and video applications. Typically used in sound equipment and recording studios, it ensures reliable signal transmission.
Connector Type Connector, right angle
No. of Contacts 5
Orientation Right Angle
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Number of pins 5
Termination Soldering
Type Connector, right angle

Reviews

Be the first to submit a review

Trustpilot