Rean AV XLR XLR connector 619075

Rean Brand: Rean
The Rean right angle XLR connectors are three-pin plugs designed for audio-visual applications.
Description Image Product Buy Pricing (Ex VAT) Connector Type No. of Contacts Orientation Mounting Style Cable Ø (max.) Cable Ø range Cable Ø up to Connector Body Material Connector cross section Mating cycles Number of pins Termination Type
Rean RC3MR XLR Connector Right Angle 3-pin 1pc
Rean RC3MR XLR Connector Right Angle 3-pin 1pc
Standard range
Order code: 06-3837
MPN: RC3MR

Despatched within 4 working days - 18 in stock
2+ £5.41
10+ £4.95
25+ £4.77
Price per unit Ex VAT
Plug, right angle 3 Right Angle Cable Mount 7mm 4 - 7mm 4mm Metal 1.5mm² 1000 3 Soldering Plug, right angle
Rean RC3MR-BAG Right Angle XLR Connector 3-Pin Plug 1pc
Rean RC3MR-BAG Right Angle XLR Connector 3-Pin Plug 1pc
Standard range
Order code: 06-3839
MPN: RC3MR-BAG

Despatched within 4 working days - 55 in stock
2+ £5.58
10+ £5.10
25+ £4.91
Price per unit Ex VAT
Plug 3 Right Angle Cable Mount 7mm 4 - 7mm 4mm Metal 1.5mm² 1000 3 Soldering Plug, right angle


Trustpilot