Rean RC3MR-BAG Right Angle XLR Connector 3-Pin Plug 1pc

MPN
RC3MR-BAG
Brand
Rean
EAN-13
7613187015250
Order Code
06-3839
Country of Origin
China
  • Quickly find another product in this range by Connector Type:

    Plug Plug, right angle
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £5.58
10+ £5.10
25+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Rean AV RC3MR-BAG XLR connector is a right angle plug with three pins, ideal for audio and video applications. Manufactured by Rean AV, this connector is known for its robust and reliable performance. Typically used in professional sound systems, it ensures secure and high-quality connections.
Connector Type Plug
No. of Contacts 3
Orientation Right Angle
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Number of pins 3
Termination Soldering
Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot