Rean RC3MR XLR Connector Right Angle 3-pin 1pc

Image Representative of Range

Rean RC3MR XLR Connector Right Angle 3-pin 1pc

Order Code:

06-3837

Brand: Rean MPN: RC3MR EAN-13: 7613187015274
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.01
25+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
29 in stock, despatched in 4 working days

The Rean AV RC3MR is a right angle XLR connector with three pins. This high-quality component is used for professional audio and video applications. Ideal for ensuring secure and reliable connections in sound systems.
Connector Type Plug, right angle
No. of Contacts 3
Orientation Right Angle
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7 mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Termination Soldering
Type Plug, right angle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot