Rean AV Jack, Plugs & Sockets 6.35 mm audio jack 619064

Rean Brand: Rean
The group consists of Rean audio jack sockets characterised by various pin configurations and vertical alignment.
Description Image Product Buy Pricing (Ex VAT) Number of pins Number of Poles Switch contact Type Plug / Socket Size Colour Mounting Type Audio channels Bend relief Connection Contact Plating Material Nominal Current Recess diameter (details) Temperature Range Termination
Rean RJ3VM-S-CON 6.35mm Audio Jack Socket 3-pin Stereo Vertical Black
Rean RJ3VM-S-CON 6.35mm Audio Jack Socket 3-pin Stereo Vertical Black
Standard range
Order code: 06-3891
MPN: RJ3VM-S-CON

Despatched within 4 working days - 96 in stock
5+ £1.14
Price per unit Ex VAT
3 3 Not connected Socket Straight Socket 6.35mm Black Chassis Stereo No Soldering Silver plated Plastic and metal 3A 9.53mm -20 - +70°C Solder
Rean RJ5VM-S-CON 6.35mm Audio Jack Socket 5-Pin Stereo Vertical Black
Rean RJ5VM-S-CON 6.35mm Audio Jack Socket 5-Pin Stereo Vertical Black
Standard range
Order code: 06-3892
MPN: RJ5VM-S-CON

Despatched within 4 working days - 36 in stock
5+ £1.09
Price per unit Ex VAT
5 5 Wired Socket Straight Socket 6.35mm Black Chassis Stereo No Soldering Silver plated Plastic and metal 3A 9.53mm -20 - +70°C Solder


Trustpilot