Rean RJ5VM-S-CON 6.35mm Audio Jack Socket 5-Pin Stereo Vertical Black

MPN
RJ5VM-S-CON
Brand
Rean
EAN-13
2050003841504
Order Code
06-3892
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Rean AV RJ5VM-S-CON is a 6.35 mm audio jack socket with a vertical design and five pins, suitable for stereo applications. This black connector is commonly used in audio devices such as amplifiers and mixing consoles. Rean AV is known for producing reliable and high-quality audio components.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Chassis
Audio channels Stereo
Bend relief No
Connection Soldering
Contact Plating Silver plated
Material Plastic and metal
Nominal Current 3A
Number of pins 5
Number of Poles 5
Recess diameter (details) 9.53mm
Switch contact Wired
Temperature Range -20 - +70°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot