Rean RJ3VM-S-CON 6.35mm Audio Jack Socket 3-pin Stereo Vertical Black

MPN
RJ3VM-S-CON
Brand
Rean
EAN-13
2050003841610
Order Code
06-3891
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Rean AV RJ3VM-S-CON is a 6.35 mm audio jack socket featuring a vertical orientation and three pins for stereo connections. Renowned for its reliability and robust design, this black component is ideal for musical instruments and professional audio equipment. Its precision engineering makes it suitable for use in demanding audio signal transmission applications.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Chassis
Audio channels Stereo
Bend relief No
Connection Soldering
Contact Plating Silver plated
Material Plastic and metal
Nominal Current 3A
Number of pins 3
Number of Poles 3
Recess diameter (details) 9.53mm
Switch contact Not connected
Temperature Range -20 - +70°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot