Rean AV Jack, Plugs & Sockets 6.35 mm audio jack 619061

REAN Brand: REAN
The parts referenced are audio jack plugs manufactured by Rean, typically featuring a 6.35 mm size with 2 pins, often used in audio applications.
Description Image Product Buy Pricing (Ex VAT) Colour Type Plug / Socket Size Mounting Type AWG Bend relief Cable Diameter Connection Mating Cycles Number of pins Number of Poles
Rean NYS225B Audio Jack 6.35mm Plug 2 Pins 1pc
Rean NYS225B Audio Jack 6.35mm Plug 2 Pins 1pc
Standard range
Order code: 06-3798
MPN: NYS225B

Despatched within 4 working days - 108 in stock
2+ £2.32
Price per unit Ex VAT
Black Plug Straight Plug 6.35mm Cable 12 Yes 8.8 mm (max) Soldering 1000 2 2
Rean NYS225L Audio Jack Plug 6.35mm 2 Pins 1pc
Rean NYS225L Audio Jack Plug 6.35mm 2 Pins 1pc
Standard range
Order code: 06-3799
MPN: NYS225L

Despatched within 4 working days - 34 in stock
2+ £3.50
10+ £3.25
100+ £2.99
500+ £2.76
Price per unit Ex VAT
Silver Plug Straight Plug 6.35mm Cable 12 Yes 8.8 mm (max) Soldering 1000 2 2

Trustpilot