Rean NYS225L Audio Jack Plug 6.35mm 2 Pins 1pc

MPN
NYS225L
Brand
Rean
EAN-13
7613187015960
Order Code
06-3799
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.51
10+ £3.38
100+ £3.18
500+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Rean AV NYS225L is a 6.35 mm audio jack plug manufactured by Rean AV, featuring 2 pins for connectivity. It is a robust and reliable solution commonly used in audio equipment for signal transmission. This 1 pc(s) package is ideal for musicians and audio professionals requiring quality connectors.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
AWG 12
Bend relief Yes
Cable Diameter 8.8 mm (max)
Connection Soldering
Mating cycles 1000
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot