Rean NYS225B Audio Jack 6.35mm Plug 2 Pins 1pc

MPN
NYS225B
Brand
Rean
EAN-13
7613187015977
Order Code
06-3798
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

The Rean AV NYS225B is a robust 6.35 mm audio jack plug with 2 pins, suitable for connecting audio equipment. As a quality connector from Rean, it ensures reliable audio signal transmission commonly used in musical instruments and audio setups. Designed for versatility, the NYS225B is often employed in professional audio applications and live performances.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
AWG 12
Bend relief Yes
Cable Diameter 8.8 mm (max)
Connection Soldering
Mating cycles 1000
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot