Realpower 495504 Power Bank 10000Mah Beige Hand Warmer Charger

MPN
495504
Brand
RealPower
EAN-13
4040895012548
Order Code
17-3541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.63 £26.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 19/09/2026

RealPower 495504 is a versatile power bank charger with a 10,000 mAh capacity, designed to serve dual functions as both a portable device charger and a hand warmer. The device, listed under part number 3466222 and alternatively described as the RealPower PB-10000W, features a compact form factor and a beige exterior, making it suitable for both indoor and outdoor uses where temperature regulation and device charging are needed. Its additional functionality as a hand warmer is particularly useful in cold environments, providing convenience for engineers working in the field who require reliable power sources and minor thermal comfort during extended outdoor operations. This power bank supports a range of USB-powered electronic devices, making it a practical tool for professionals needing to maintain the functionality of their mobile devices in variable conditions. The combination of energy storage and heat generation is achieved through integrated components, designed to efficiently manage power distribution while ensuring user safety.
Type Power bank
Capacity 10000mAh
Colour Beige
Weight 225g
Battery Capacity 10000mAh
Capacity (mAh, Ah) 10.000mAh
Depth 26mm
Dimensions (W x H x D) 70 x 115 x 26 mm
Headset connection USB
Height 115mm
Input Voltage 5V
Maximum Output Current 5V
Powerbank Features Hand warmer
Product Type Power bank
Width 70mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot