Realpower 458443 Power Bank 10000Mah Power Delivery Black

MPN
458443
Brand
RealPower
EAN-13
4040895011992
Order Code
17-3540
Country of Origin
China
  • Quickly find another product in this range by Colour:

View Full Product Range (6)

Discontinued


RealPower 458443 is a power bank charger known as the REALPOWER PB-10000 C, featuring a 10,000 mAh capacity and Power Delivery for efficient charging. This model, identified by product identification code 3466216, comes in black and is designed to provide portable power solutions for a range of electronic devices. Equipped with advanced Power Delivery technology, it supports fast charging by dynamically adjusting power output for optimal energy transfer. The power bank is suitable for applications requiring reliable mobile power such as recharging smartphones, tablets, and other small electronics, making it an essential component for users needing dependable power on-the-go. Its robust design ensures consistent performance across diverse environments.
Type USB-C® 2x
Capacity 10000mAh
Colour Black
Battery Capacity 10000mAh
Cable Length 0.5m
Capacity (mAh, Ah) 10.000mAh
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Connector Type USB-C® 2x
Headset connection USB
Maximum Output Current 3A
Product Type Power bank
Wireless charging No

Trustpilot