Realpower 458442 Pb-10000 C Power Bank 10000Mah Violet Power Delivery

MPN
458442
Brand
RealPower
EAN-13
4040895011985
Order Code
17-3539
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Dark blue Dark green Light green Rose Violet
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 18/07/2026

RealPower 458442 is a high-capacity power bank designed to provide reliable portable power with a capacity of 10,000 mAh. Engineered with Power Delivery technology, this device facilitates faster charging compatible with a range of USB-C enabled devices, making it suitable for demanding applications in fields such as telecommunications, field engineering, and emergency power supply. It is encased in a durable violet shell, offering robust protection against typical environmental stressors. The RealPower power bank is also appreciated for enhancing efficiency in remote fieldwork and facilitating uninterrupted operation of portable electronic equipment in technical settings.
Type USB-C® 2x
Capacity 10000mAh
Colour Violet
Battery Capacity 10000mAh
Cable Length 0.5m
Capacity (mAh, Ah) 10.000mAh
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Connector Type USB-C® 2x
Headset connection USB
Maximum Output Current 3A
Product Type Power bank
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot