Realpower 458440 Power Bank 10000Mah Dark Blue Power Delivery

MPN
458440
Brand
RealPower
EAN-13
4040895011961
Order Code
17-3537
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Dark blue Dark green Light green Rose Violet
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/07/2026

RealPower 458440, also referred to under the part number 3466213, is a high-capacity power bank charger, known as the RealPower PB-10000 C, featuring a 10,000 mAh energy storage capacity with power delivery capabilities. It is engineered to efficiently charge a range of electronic devices, providing rapid charging through its advanced power delivery system, making it suitable for use with smartphones, tablets, and other portable gadgets that support power delivery technology. Encased in a dark blue housing, this power bank is ideal for applications that require reliable power access in remote locations or during extended travel, where mobile devices need sustained energy reserves. Its compact design and robust performance are tailored for engineers and technicians who require dependable charging solutions in both fieldwork and laboratory environments.
Type USB-C® 2x
Capacity 10000mAh
Colour Dark blue
Battery Capacity 10000mAh
Cable Length 0.5m
Capacity (mAh, Ah) 10.000mAh
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Connector Type USB-C® 2x
Headset connection USB
Maximum Output Current 3A
Product Type Power bank
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot