Realpower 458439 Power Bank 10000Mah Power Delivery Dark Green

MPN
458439
Brand
RealPower
EAN-13
4040895011954
Order Code
17-3536
Country of Origin
China

Discontinued


RealPower 458439, also known as the RealPower REALPOWER PB-10000 C, is a power bank charger with a capacity of 10,000 mAh, designed to provide efficient and reliable power delivery. Sporting a dark green exterior, this power bank is equipped with advanced Power Delivery technology, enabling it to charge compatible devices faster and with higher energy efficiency. It is particularly suitable for use in engineering applications that require portable energy solutions, such as field testing of electronic equipment and power supply for remote data acquisition systems. Its compact design allows it to be easily transported and utilised in various technical environments, ensuring essential power provision when access to mains electricity is not available.
Type USB-C® 2x
Capacity 10000mAh
Colour Dark green
Battery Capacity 10000mAh
Cable Length 0.5m
Capacity (mAh, Ah) 10.000mAh
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Connector Type USB-C® 2x
Headset connection USB
Maximum Output Current 3A
Product Type Power bank
Wireless charging No

Trustpilot