Realpower 458438 Power Bank 10.000Mah Power Delivery Light Green

MPN
458438
Brand
RealPower
EAN-13
4040895011930
Order Code
17-3535
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Dark blue Dark green Light green Rose Violet
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 18/07/2026

RealPower 458438, identified as part number 3466211, is a robust power bank charger boasting a capacity of 10,000 mAh with Power Delivery technology in a light green enclosure. This model, also known as the RealPower PB-10000 C, is engineered for providing efficient and portable charging solutions, especially suitable for mobile devices, tablets, and compatible laptops that require sustained power on-the-go. The power bank is equipped with Power Delivery functionality to facilitate fast charging by adjusting power output dynamically, optimising charging times for devices with varying power requirements. Engineers and technicians frequently utilise such power banks in field operations or remote work environments where reliable energy resources are scarce, ensuring that critical electronic equipment remains operational despite location constraints.
Type USB-C® 2x
Capacity 10000mAh
Colour Light green
Battery Capacity 10000mAh
Cable Length 0.5m
Capacity (mAh, Ah) 10.000mAh
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Connector Type USB-C® 2x
Headset connection USB
Maximum Output Current 3A
Product Type Power bank
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot