Realpower 444413 Power Bank 10.000Mah 35 Watt Power Delivery

MPN
444413
Brand
RealPower
EAN-13
4040895011770
Order Code
17-3534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £36.75 £31.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 19/09/2026

RealPower 444413 is a power bank charger with a significant capacity of 10,000 mAh, designed for efficient energy storage and delivery. This model, also known as the RealPower PB-10000, offers a maximum power delivery of 35 watts, making it suitable for charging a wide range of electronic devices, such as smartphones, tablets, and compact laptops that support power delivery protocols. Its compact form factor and high power output make it ideal for engineers and professionals who require reliable portable power solutions for field operations or on-site electronic device testing. By integrating advanced power delivery technology, it ensures optimal charging times while maintaining safety and efficiency, and its robust construction makes it well-suited for use in varying environmental conditions.
Type Power bank
Capacity 10000mAh
Colour Multicolour
Weight 205g
Capacity (mAh, Ah) 10.000mAh
Charging Method Power Delivery
Maximum Output Current 3A
Product Type Power bank
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot