Realpower 439608 Solar Power Bank 20000Mah Green Portable Chargers

MPN
439608
Brand
RealPower
EAN-13
4040895011732
Order Code
17-3533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £45.94 £39.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 19/09/2026

RealPower 439608 is a solar power bank charger with a substantial capacity of 20,000 mAh, designed for portable energy storage and management. It is identified as part number 3466218 and features robust engineering suitable for outdoor and off-grid applications due to its solar charging capabilities. Engineers may find this power bank particularly useful for powering and charging small electronic devices such as smartphones and portable GPS units during extended field work or outdoor expeditions. The device is encased in a durable green shell, which enhances its resilience against the elements, making it a reliable component for projects demanding renewable energy sources in remote locations.
Type Power bank
Capacity 20000mAh
Colour Green
Weight 610g
Capacity (mAh, Ah) 20.000mAh
Maximum Output Current 3A
Product Type Power bank
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot