Realpower 415547 Pb-10000 Se Power Bank 10000Mah Black Portable Charger

MPN
415547
Brand
RealPower
EAN-13
4040895011022
Order Code
17-3531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

RealPower 415547 is a portable power bank charger designed specifically for efficient energy storage and on-the-go device recharging, featuring a substantial 10,000 mAh capacity. Housed in a sleek black exterior, the RealPower PB-10000 SE ensures robust performance with its high-capacity lithium-ion cells, making it suitable for charging smartphones, tablets, and other small electronic devices in various engineering and field environments. Its compact design and reliable power delivery make it an ideal choice for engineers requiring dependable backup power in remote or mobile settings. The power bank includes multiple output ports, allowing simultaneous charging of devices, and is equipped with safety features to prevent overcharging and short-circuiting.
Type Power bank
Capacity 10000mAh
Colour Black
Weight 224g
Capacity (mAh, Ah) 10.000mAh
Maximum Output Current 3A
Product Type Power bank
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot