RealPower 412766 SP-30E Solar Charger 30W Portable Green Power Solution

MPN
412766
Brand
RealPower
EAN-13
4040895010711
Order Code
10-4014
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £77.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The RealPower SP-30E is a 30 W solar charger designed to harness solar energy. It is ideal for outdoor use and functions as a trickle charger to maintain battery health. This solar charger is perfect for campers and hikers needing reliable power sources.
Type Solar charger
Power Rating 30W
Dimensions (L x W x H) 280 x 195 x 35 mm (folded)
Charging current (max.) 3000mA
Charging Slots 3
Dim. (add. text) folded
Factory colour Black
Height 35mm
Length 280mm
Weight 1000g
Width 195mm

Reviews

Be the first to submit a review

Trustpilot