RealPower 411596 SP-22E Solar Charger 22.5W Portable Green Energy Solution

MPN
411596
Brand
RealPower
EAN-13
4040895010704
Order Code
10-4013
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The RealPower SP-22E is a 22.5 W solar charger ideal for harnessing solar energy. Manufactured by RealPower, it efficiently powers devices outdoors, making it perfect for camping or hiking. This solar charger also functions as a trickle charger, maintaining device batteries in sunny conditions.
Type Solar charger
Power Rating 22.5W
Dimensions (L x W x H) 280 x 195 x 20 mm (folded)
Charging current (max.) 3000mA
Charging Slots 3
Dim. (add. text) folded
Factory colour Black
Height 20mm
Length 280mm
Weight 700g
Width 195mm

Reviews

Be the first to submit a review

Trustpilot