Razer RZ04-03240100-R3M1 Blackshark V2 X Over-ear headset Black Volume control

MPN
RZ04-03240100-R3M1
Brand
RAZER
EAN-13
8886419378396
Order Code
19-6363
Country of Origin
Hong Kong

No longer stocked


Razer RZ04-03240100-R3M1, also known as the Blackshark V2 X, is a high-performance over-ear headset designed for professional gaming and multimedia applications. It features advanced audio engineering with the inclusion of Razer's Triforce 50 mm drivers, which provide exceptional clarity and immersive sound quality. The headset is equipped with a flexible cardioid microphone that ensures precise voice capture by reducing background noise. Engineered for comfort, the Blackshark V2 X is lightweight and includes memory foam ear cushions, making it suitable for extended use in environments such as gaming tournaments and virtual reality simulations. Volume control is seamlessly integrated, allowing for easy adjustment without interrupting gameplay or multimedia experiences.
Type Over-the-ear
Cable Length 1.3m
Colour Black
Audio channels Stereo
Frequency Range 12 - 28000Hz
Transfer Type Corded (1075100)
Weight 240g
Control Type Universal
Depth 193mm
Frequency Range (microphone) 100 - 10000Hz
Headband-Type Overhead
Headphones Model BlackShark V2 X
Headset connection 3.5 mm jack
Height 238mm
Impedance 32Ω
Sensitivity (microphone) -42dB
Width 110mm

Trustpilot