RAZER Office & IT-PC Accessories-Headphones & Headsets Over-ear headset 662134

Brand: RAZER
RAZER produces a range of over-ear headsets designed for immersive audio experiences with features such as volume control, catering to gamers and audiophiles.
Description Image Product Buy Pricing (Ex VAT) Compatible Depth Headphones Model Headphone Features Height Sensitivity (microphone) Sound pressure Weight Width Type Cable Length Colour Audio channels Control Type Frequency Range Frequency Range (microphone) Headband-Type Headset connection Impedance Transfer Type
RAZER RZ04-02950100-R381 Kraken X Lite Headset Over-ear Stereo Black Corded
RAZER RZ04-02950100-R381 Kraken X Lite Headset Over-ear Stereo Black Corded
Standard range
Order code: 19-6362
MPN: RZ04-02950100-R381

Despatched within 4 working days - 6 in stock
1+ £37.19
Price per unit Ex VAT
Universal 88mm Volume control 210mm -45dB 109dB 230g 160mm Over-the-ear 1.3m Black Stereo Universal 12 - 28000Hz 100 - 10000Hz Overhead 3.5 mm jack 32Ω Corded (1075100)
Razer RZ04-03240100-R3M1 Blackshark V2 X Over-ear headset Black Volume control
Razer RZ04-03240100-R3M1 Blackshark V2 X Over-ear headset Black Volume control
Extended range
Order code: 19-6363
MPN: RZ04-03240100-R3M1

Back order - 305 availableBack-order availability date - 25/08/2026
1+ £77.01
Price per unit Ex VAT
193mm BlackShark V2 X 238mm -42dB 240g 110mm Over-the-ear 1.3m Black Stereo Universal 12 - 28000Hz 100 - 10000Hz Overhead 3.5 mm jack 32Ω Corded (1075100)

Trustpilot