RAZER RZ04-02950100-R381 Kraken X Lite Headset Over-ear Stereo Black Corded

MPN
RZ04-02950100-R381
Brand
RAZER
EAN-13
8886419378082
Order Code
19-6362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Razer RZ04-02950100-R381 is a high-performance headset known as the Kraken X Lite, which features over-ear, stereo sound capabilities in a sleek black design. This corded headset offers an immersive auditory experience with a focus on clear sound definition and precise audio placement, making it suitable for professional and recreational use where sound quality is critical. Engineered primarily for gaming and multimedia applications, the headset's lightweight yet durable construction allows for prolonged use without discomfort. Compliance with standard audio connection interfaces ensures compatibility with a wide range of electronic devices, making it an ideal choice for engineers and developers involved in interactive design, virtual reality systems, and acoustic testing environments.
Type Over-the-ear
Cable Length 1.3m
Colour Black
Audio channels Stereo
Compatible Universal
Control Type Universal
Depth 88mm
Frequency Range 12 - 28000Hz
Frequency Range (microphone) 100 - 10000Hz
Headband-Type Overhead
Headphone Features Volume control
Headset connection 3.5 mm jack
Height 210mm
Impedance 32Ω
Sensitivity (microphone) -45dB
Sound pressure 109dB
Transfer Type Corded (1075100)
Weight 230g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot