Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Raytech CLIK 1025-FIRE Mini Joint 2

Order Code:  

30-0674

  Copy to clipboard
Brand: Raytech  Copy to clipboard MPN: CLIK 1025-FIRE  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

This mini straight through (in line) joint from Raytech is suitable for extruded cables. It is easy to install and it is formed by two half shells of unbreakable plastic material that is then filled with the magic fluid. When cured the joint can then be used for installations in ducts or traps underground, submerged or directly exposed to the weather.


Thanks to the materials used, the joint is non toxic and safe, re-enterable even after long working periods. It is ideal for fast cross linking of extruded cables of 0.6/1kV.
  • Ideal for single core cables
  • Suitable for unscreened extruded cables of 0.6/1kV
  • Electrical Performance Standards: CEI 20–33, Class
  • No flame propagation: CENELEC HD 405–1
  • Degree of protection (according to EN 60529–IEC 529 above IP 68
Type Gel Filled Enclosures
Dispensing Type Joint
Weight 50g

Questions


*Question functionality currently disabled


27 April 2016 Question by: Rapid Customer | Product code: 30-0674
Q. what is the dimensions of this item?
A. Hi Magnus, thank you for your question. As requested the product dimensions are: length 62mm, width 28mm, depth 18mm.

Reviews


Be the first to submit a review