Rautronic FB3428127B Ribbon & Flat Cables flat ribbon cable grey flexible

MPN
FB3428127B
Brand
Rautronic
Order Code
19-6347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Rautronic FB3428127B is a high-quality flat ribbon cable, distinguished by its model number FBL 34P AWG28 DIN47100. This cable is designed with 34 parallel conductors, each with an American Wire Gauge of 28, ensuring a robust and flexible connection for various electronic applications. The cable's grey and flexible design makes it particularly suitable for internal wiring in electronic devices, telecommunications equipment, and computer systems, where space-saving and efficient cable management are essential. In compliance with the DIN 47100 colour coding standard, this cable is highly effective for engineers seeking reliable and easily identifiable wiring solutions in complex assemblies. The alternate description number 3448711 refers to the same specification, providing clarity and consistency in inventory and project documentation.
AWG 28
Conductor Cross Section 0.09mm²
Colour Multicoloured
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 34
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.071kg
Width 42.91mm

Reviews

Be the first to submit a review

Trustpilot