Rautronic FB2026250G Ribbon & Flat Cables Grey PVC 250mm

MPN
FB2026250G
Brand
Rautronic
Order Code
19-6344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Rautronic FB2026250G, also identified as model 3448716, features prominently in the category of ribbon and flat cables, serving critical applications with precision. Designed in a grey PVC jacket, this cable measures 250 mm in length and accommodates 20 positions of AWG26 conductors, making it an excellent choice for internal wiring solutions that require consistent electrical connectivity. Its flat construction is specifically suited for scenarios where space constraints necessitate efficient stacking and bundling, such as in electronic devices, computer server assemblies, and telecommunications equipment. The cable’s reliable performance and robust design ensure compatibility with a variety of industrial applications where signal integrity and compactness are paramount.
AWG 26
Conductor Cross Section 0.14mm²
Colour Grey
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.35mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 20
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.0088kg
Width 48.85mm

Reviews

Be the first to submit a review

Trustpilot