Rautronic FB1628127B Ribbon & Flat Cable Grey PVC 1m

MPN
FB1628127B
Brand
Rautronic
Order Code
19-6342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Rautronic FB1628127B is a ribbon and flat cable specifically designed to meet the specifications of FBL 16P AWG28 DIN47100. This grey PVC cable extends to a length of 1 metre and is characterised by its 16 parallel conductors, each conforming to 28 AWG standards, making it suitable for tightly spaced electronic assemblies and internal wiring of computers and consumer electronics. The cable's construction is optimised for signal integrity and minimises electrical interference, aligning with DIN47100 colour coding for ease of identification. Typically utilised in telecommunications equipment, control panels, and other applications requiring flexible yet reliable flat cable connections, the Rautronic FB1628127B ensures consistent performance in critical wiring tasks.
Number of Cores 16
AWG 28
Conductor Cross Section 0.09mm²
Colour Multicoloured
Length 1m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 16
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.035kg
Width 20.05mm

Reviews

Be the first to submit a review

Trustpilot