Rautronic FB1526250G Ribbon & Flat Cables 3448715

MPN
FB1526250G
Brand
Rautronic
Order Code
19-6340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Rautronic FB1526250G is a ribbon and flat cable also referenced by the alternate description 3448715. This cable type, the FBL 15P AWG26 GRAU, is designed with 15 parallel conductors, each with a 26 American Wire Gauge (AWG) size, providing a compact and efficient solution for data and signal transmission. The flat configuration of the ribbon cable allows for high-density connection layouts, making it ideal for use in computer systems, telecommunications equipment, and other electronic devices where space optimisation and reliable performance are required. Constructed for durable and flexible use, these cables are typically deployed in environments where mechanical flexibility is essential, such as in cable assemblies, internal wiring in office machinery, and other electronic applications.
AWG 26
Conductor Cross Section 0.14mm²
Colour Grey
Type Ribbon cable
Content Sold per metre
Height 1.35mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 15
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.063kg
Width 36.35mm

Reviews

Be the first to submit a review

Trustpilot