Rautronic FB1426127B Ribbon & Flat Cables Grey Length 127m

MPN
FB1426127B
Brand
Rautronic
Order Code
19-6338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Rautronic FB1426127B is a high-quality ribbon and flat cable engineered for precision applications requiring dependable electrical performance. This cable features an FBL 14P AWG26 configuration, compliant with the DIN 47100 standard, and is presented in a substantial length of 127 metres, making it suitable for extensive installations. Typically utilised in telecommunications, computer interconnects, and other electronic applications, the cable provides reliable signal transmission and easy handling, making it an essential component in complex wiring systems. The alternate description 3448696 signifies its compatibility across different product registry systems, ensuring seamless integration into engineering and industrial projects.
AWG 26
Conductor Cross Section 0.14mm²
Colour Multicoloured
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.2mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 14
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.043kg
Width 17.71mm

Reviews

Be the first to submit a review

Trustpilot