Rautronic FB1028127B Ribbon Cable Grey PVC 25m 20AWG Flat Design

MPN
FB1028127B
Brand
Rautronic
Order Code
19-6336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Rautronic FB1028127B is a high-quality ribbon cable engineered with precision for reliable connectivity in a variety of settings. This product features a flat cable design with 10 conductors, categorised as FBL 10P AWG28 DIN47100, indicating its adherence to strict din standards and its suitability for low-voltage applications. The ribbon cable is constructed with 20 AWG conductors encased in a durable grey PVC jacket, providing robustness and resistance to environmental factors over its 25-metre length. It is frequently utilised in applications requiring organised and efficient cabling such as internal wiring within electronic devices, computer systems, and telecommunications equipment where space and flexibility are critical considerations. The alternate description for this product is 3448705, which can be useful when cross-referencing catalogue numbers.
AWG 28
Conductor Cross Section 0.09mm²
Colour Multicoloured
Length 25m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 10
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.025kg
Width 12.43mm

Reviews

Be the first to submit a review

Trustpilot