Rautronic FB1026250G Ribbon & Flat Cable Flat design Grey 25m Length

MPN
FB1026250G
Brand
Rautronic
Order Code
19-6335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Rautronic FB1026250G is identified by the manufacturer's part number FB1026250G and is catalogued under the description 3448714. This product is a type of ribbon and flat cable, specifically designed with a flat design in a grey colour, and offers a significant length of 25 metres. It features a 10-conductor configuration with an 26 AWG (American Wire Gauge) rating, demonstrating optimal flexibility and ease of use in space-constrained environments. Such flat cables are commonly employed in applications like computer and peripheral equipment connections, where compact wiring is crucial. Their design is also advantageous in automotive systems, telecommunications, and data transmission functions where a reliable, organised cabling structure is necessary.
AWG 26
Conductor Cross Section 0.14mm²
Colour Grey
Length 25m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.35mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 10
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.0044kg
Width 23.85mm

Reviews

Be the first to submit a review

Trustpilot