Rautronic FB1026127B Ribbon Flat Cable grey flexible 1m

MPN
FB1026127B
Brand
Rautronic
Order Code
19-6334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

Rautronic FB1026127B is an advanced ribbon and flat cable designed for precision electronic applications. This versatile cable features a grey flexible construction with a length of 1 metre, complying with the FBL 10P AWG26 DIN47100 standards, ensuring reliable performance in industrial and digital communication systems. The cable's pliability and robust design make it suitable for usage in compact spaces within control cabinets, alongside facilitating connections in computer systems, telecommunications equipment, and control engineering installations. This alternate description code, 3448695, highlights its compatibility with a range of components requiring reliable, orderly, and space-efficient cabling solutions.
AWG 26
Conductor Cross Section 0.14mm²
Colour Multicoloured
Length 1m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.2mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 10
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.03kg
Width 12.63mm

Reviews

Be the first to submit a review

Trustpilot