Rautronic FB0828127B Ribbon & Flat Cables, grey, 1m, 0.08mm² cross section

MPN
FB0828127B
Brand
Rautronic
Order Code
19-6332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Rautronic FB0828127B, FBL 08P AWG28 DIN47100, is a grey ribbon and flat cable distinguished by its 0.08mm² cross-sectional area and 1-metre length. This cable is designed to meet the rigorous requirements of modern electronic assemblies, ensuring reliable performance in applications demanding precise signalling and fractional conductance control. Its construction adheres to DIN47100 standards, making it well-suited for use in data communication, signal transmission, and compact circuit designs where space efficiency and high-density configurations are paramount. Suitable for internal wiring of electronic devices, the cable’s flexible and flat form factor is optimal for routing in constrained spaces or layered installations. With its robust design and compliance with standardised colour coding for easier identification, this ribbon cable is ideal for complex wiring schemes in industrial and commercial electronic systems.
AWG 28
Conductor Cross Section 0.09mm²
Colour Multicoloured
Length 1m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 8
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.016kg
Width 9.89mm

Reviews

Be the first to submit a review

Trustpilot