Rautronic FB0628127B Ribbon & Flat Cables Grey PVC 10m

MPN
FB0628127B
Brand
Rautronic
Order Code
19-6330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Rautronic FB0628127B Ribbon & Flat Cable is an advanced cabling solution engineered to meet precise electrical and mechanical specifications. Designed with a grey polyvinyl chloride (PVC) outer jacket, this cable is constructed as FBL 06P AWG28 DIN47100, denoting its adherence to industry standards and comprising six parallel conductors for efficient data or power transmission. The cable, which spans 10 metres in length, is particularly suited for internal wiring in telecommunications, computer peripherals, and industrial control systems, where space constraints necessitate flat, flexible cabling. Its alternate description, 3448702, aligns with Rautronic specifier for streamlined reference in technical documentation and procurement.
AWG 28
Conductor Cross Section 0.09mm²
Colour Multicoloured
Length 10m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 6
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.002kg
Width 7.35mm

Reviews

Be the first to submit a review

Trustpilot