Rautronic FB0526127B Ribbon & Flat Cable Grey 127 cores 300mm Length

MPN
FB0526127B
Brand
Rautronic
Order Code
19-6326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

Rautronic FB0526127B, also referred to as 3448692 - Rautronic FB0526127B, is a type of ribbon and flat cable designed to accommodate 127 cores. With a precise length of 300mm, this cable adheres to the specifications of FBL 05P AWG26 DIN47100, providing reliable electrical and signal transmission capabilities. The grey-coloured cable is constructed for use in a wide range of engineering applications, including data communication systems, computing devices, and industrial control panels, where it supports compact and organised cable management. Its multi-core structure is well-suited for environments requiring systematic wiring solutions, ensuring ease of installation and maintenance.
AWG 26
Conductor Cross Section 0.14mm²
Colour Multicoloured
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.2mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 5
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.014kg
Width 6.28mm

Reviews

Be the first to submit a review

Trustpilot