Rautronic FB0428127B Ribbon & Flat Cables durable design reliable performance

MPN
FB0428127B
Brand
Rautronic
Order Code
19-6325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Rautronic FB0428127B is a high-quality ribbon and flat cable, specifically designed under the product variant FBL 04P AWG28 DIN47100, also referenced as 3448700. The cable's construction ensures a durable design with reliable performance, making it suitable for a wide range of applications. Engineered to meet strict industry standards, this cable features a precise configuration that supports efficient data transmission, often utilised in electronic communication systems, control panels, and computing applications. The FB0428127B's adherence to DIN47100 colour coding facilitates easy identification and wiring, proving indispensable in complex electrical assemblies where space constraints and organised layouts are crucial.
AWG 28
Conductor Cross Section 0.09mm²
Colour Multicoloured
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 4
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.01kg
Width 4.81mm

Reviews

Be the first to submit a review

Trustpilot