Rautronic FB0426127B Ribbon & Flat Cables 3448691 Grey Flexible Durable

MPN
FB0426127B
Brand
Rautronic
Order Code
19-6324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

Rautronic FB0426127B is a ribbon and flat cable designed with the specifications FBL 04P AWG26 DIN47100, providing a reliable solution for various electronic and industrial applications. The cable is identified by the alternate description 3448691 and showcases a grey, flexible, and durable construction that supports consistent performance in environments requiring compact, multi-conductor cabling. Engineered to meet rigorous standards, this cable is ideal for use in signal transmission, control systems, and internal wiring of electronic devices, offering excellent versatility for both prototyping and production scenarios.
AWG 26
Conductor Cross Section 0.14mm²
Colour Multicoloured
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.2mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 4
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.012kg
Width 5.01mm

Reviews

Be the first to submit a review

Trustpilot