Rautronic FB0326127B Ribbon Flat Cable Length 1m

MPN
FB0326127B
Brand
Rautronic
Order Code
19-6322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Rautronic FB0326127B, 3448690, is a precision-engineered ribbon and flat cable designed to meet stringent specifications. This particular model features a standard 1-metre length and is crafted with FBL 03P AWG26 conductors conforming to DIN47100, ensuring reliable performance and durability in demanding environments. Commonly utilised in data communication systems, control units, and internal wiring of electronic devices, this ribbon cable supports efficient and organised electrical connections while adhering to industry standards.
AWG 26
Conductor Cross Section 0.14
Colour Multicoloured
Length 1m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.2mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 3
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.008kg
Width 3.74mm

Reviews

Be the first to submit a review

Trustpilot