Rautronic 94464 3448687 Ribbon & Flat Cables Grey PVC 300mm Durable Design

MPN
94464
Brand
Rautronic
Order Code
19-6319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Rautronic 94464, 3448687, is a ribbon and flat cable designed for robust industrial applications. This cable features a grey PVC construction, providing both durability and flexibility with a length of 300mm, making it suitable for a variety of compact electronic assemblies. Notably, the designation FBL 26P AWG26 BLAU indicates that it comprises 26 pins and employs 26 AWG wire gauge, which is optimal for low to moderate current applications. Typically employed in data transfer systems, automated machinery, or control panel wiring, this cable ensures reliable performance in challenging environments where space savings and organised wiring are essential.
Number of Cores 26
AWG 26
Conductor Cross Section 0.14
Colour Blue
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 26
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.06kg
Width 32.75mm

Reviews

Be the first to submit a review

Trustpilot