Rautronic 94463 3448686 Ribbon & Flat Cables Grey PVC 10m

MPN
94463
Brand
Rautronic
Order Code
19-6318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Rautronic 94463 is a high-quality ribbon and flat cable designed for reliable performance in various electronic and electrical applications. The cable, also referenced as 3448686 - Rautronic 94463, is constructed from grey PVC and spans 10 metres in length. Featuring a type designation of FBL 20P AWG26 BLAU, it is engineered to offer excellent flexibility and durability, essential for intricate wiring configurations. This cable is particularly suitable for use in data transfer systems, telecommunications equipment, and internal wiring of electronic devices, where compact and organised cable management is crucial to operational efficiency.
AWG 26
Conductor Cross Section 0.14mm²
Colour Blue
Length 10m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 20
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.053kg
Width 25.13mm

Reviews

Be the first to submit a review

Trustpilot