Rautronic 94460 3448683 Ribbon Flat Cables Grey PVC 10m

MPN
94460
Brand
Rautronic
Order Code
19-6315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Rautronic 94460 is a ribbon and flat cable designated as 3448683, crafted to deliver reliable connectivity in various electrical applications. This product is characterised by its 10-metre length and grey PVC insulation, ensuring flexibility and durability under diverse environmental conditions. The ribbon cable incorporates 10 parallel wires, each utilising AWG26 gauge, which contributes to efficient signal transmission while maintaining a compact profile. Primarily employed in computing, telecommunications, and industrial automation, this cable facilitates the streamlined organisation of internal wiring systems by neatly aligning conductors for data and power transfer.
Number of Cores 10
AWG 26
Conductor Cross Section 0.14mm²
Colour Blue
Length 10m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 10
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.022kg
Width 12.43mm

Reviews

Be the first to submit a review

Trustpilot