Rapid Solderless Breadboard EIC-102 830 Point 165 x 55 8.5mm

MPN
50-5441
Brand
Rapid
EAN-13
4016139272993
Order Code
50-5441
Country of Origin
China

Discontinued


The Rapid Solderless Breadboard EIC-102 830 Point 165 x 55 x 8.5mm is a pinboard of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Designed for experimental set-ups in the laboratory, industry, university, school, hobbies or model-making.


  • 165 x 55 x 8.5mm (L x W x H)
  • Temperature range up to 85°C
  • Contact points are identified horizontally and vertically
  • No soldering required
  • Circuit can be modified by changing pin positions
Type Breadboard
Length 165mm
Width 55mm
Board Thickness 8.5mm
Colour White
Material ABS polymer

Questions

*Question functionality currently disabled
Question by: Product code: 50-5441

Q. Is this board compatible with Breadboard Power Supply Module (73-4538)

A. Hi Richard, thank you for your question. This should fit most breadboards.

Question by: Product code: 50-5441

Q. Hi Can multiple boards be sloted together?

A. Hi Zach. Thank you for your question. These solderless breadboard can be slotted together.


Trustpilot