Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid GW012280 500m Reel Black 16/0.2mm Wire

Order Code:  

01-2280

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: GW012280  Copy to clipboard
  • Country of Origin: Taiwan
 Report an error

Discontinued

This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

This high quality black equipment wire has been produced to DEF61-12 (Part 6) defence standards for general use and interconnection within apparatus.


  • 16/0.2mm (0.5mm²) tinned copper conductor
  • Overall diameter 1.55mm
  • Current rating 4A
  • Rating 1kV 3A at 70°C
  • Temperature range -10VC to +105°C
  • Supplied on reels of 500m
Colour Black
Length 500m
Conductor Stranding 16/0.2mm
Standards/Test Marks DEF61-12, BS4808
Insulation Material Polyvinyl chloride
Sold by Metre No
Conductor Cross-section 0.5mm²
Cable Diameter 1.55mm

Questions


*Question functionality currently disabled


02 March 2012 Question by: Rapid Customer | Product code: 01-2280
Q. Hi Sir, I would like to know does this cable test by DC or AC under 1KV, 3A @ 70 Celsius degree? or is it used for DC or AC? looking forward to your rely soon. Thanks.
A. Thanks for your enquiry. This is 1KV RMS so AC voltage.

Reviews


Be the first to submit a review