Rapid G760 Modem Case Grey 158x95x36

MPN
G760
Brand
Rapid
Order Code
30-3370
Country of Origin
Taiwan

Discontinued


Economically priced, yet high quality, ABS case with removable end panels, ideally suited in height for housing modems, etc., and other single PCB equipment.


  • Light grey top and base with dark grey end panels, all with matt finish
  • Top and base secured by 4 self-tapping screws (supplied)
  • 4 self-adhesive feet are supplied
  • Dimensions 158 x 95 x 36mm
  • UL-94-HB

Planning to buy a range of enclosures for your latest project?


Type Instrument Cases
Material ABS
Enclosure Length 158mm
Enclosure Width 95mm
Enclosure Height 36mm
Colour Grey
Dimension 158 x 95 x 36mm
Dimensions 158 x 95 x 36mm
Finish Matt

Alternatives (1)


Trustpilot